Cart

383-1-016-SBN-ZS

MPEGARRY

16P PLUG CONNECTOR STRAIGHT
Supplier: MPE-Garry
Matchcode: 3831016SBNZS
Rutronik No.: COREC37980
Unit Pack: 20
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.44 $
88.80 $

Prices

20 4.44 $
100 4.29 $
200 4.15 $
500 4.00 $

Parameter

No.of contacts
16
Contact style
0 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
383
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?