Cart

372-1-008-T-KT0

MPEGARRY

08P PIN HEADER IDC 1.27MM
Supplier: MPE-Garry
Matchcode: 3721008TKT0
Rutronik No.: COREC37084
Unit Pack: 45
MOQ: 540
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4721 $
254.93 $

Prices

540 0.4721 $
1,035 0.4565 $
1,530 0.4409 $
2,520 0.4253 $

Parameter

No.of contacts
08
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?