Cart

372-1-004-T-KT0

MPEGARRY

04P PIN HEADER IDC 1.27MM
Supplier: MPE-Garry
Matchcode: 3721004TKT0
Rutronik No.: COREC36625
Unit Pack: 72
MOQ: 72
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2637 $
18.99 $

Prices

72 0.2637 $
1,008 0.255 $
2,520 0.2463 $
5,040 0.2376 $

Parameter

No.of contacts
04
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?