Cart

371-1-006-T-KT0

MPEGARRY

06P PINHEADER IDC 1,27MM TIN
Supplier: MPE-Garry
Matchcode: 3711006TKT0
Rutronik No.: COREC37414
Unit Pack: 55
MOQ: 550
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.365 $
200.75 $

Prices

550 0.365 $
1,045 0.3527 $
1,540 0.3407 $
2,530 0.3285 $

Parameter

No.of contacts
06
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
OTHER
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
371
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?