Cart

369-1-010-0-NTX-KT0

MPEGARRY

10P FEMALE HEADER 1,27MM 2R
Supplier: MPE-Garry
Matchcode: 36910100NTXKT0
Rutronik No.: COREC32215
Unit Pack: 42
MOQ: 42
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.5043 $
21.18 $

Prices

42 0.5043 $
1,008 0.4876 $
1,512 0.4709 $
2,520 0.4543 $

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
1.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?