Cart

332-1-040-0-F-XS0-0700

MPEGARRY

40P PINHEAD STL 1ROW 2.00MM 90°
Supplier: MPE-Garry
Matchcode: 33210400FXS00700
Rutronik No.: COREC37138
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8966 $
179.32 $

Prices

200 0.8966 $
1,000 0.8669 $
1,600 0.8373 $
2,600 0.8076 $

Parameter

No.of contacts
40
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?