Cart

307-4-010-0-F-RT0

MPEGARRY

10P PINHEADER 2R 1,27MM
Supplier: MPE-Garry
Matchcode: 307-4-010-0-F-RT0
Rutronik No.: COREC36741
Unit Pack: 96
MOQ: 96
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.9375 $
90.00 $

Prices

96 0.9375 $
1,056 0.9065 $
1,536 0.8755 $
2,592 0.8445 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?