Cart

204-2-012-0-HTF-LS0

MPEGARRY

12P FEM HEAD 2R 90° TWISTED C.
Supplier: MPE-Garry
Matchcode: 20420120HTFLS0
Rutronik No.: COREC37624
Unit Pack: 200
MOQ: 800
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.76 $
1,408.00 $

Prices

800 1.76 $
1,000 1.70 $

Parameter

No.of contacts
12
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Current rating
204
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?