Cart

204-1-008-0-HTF-LS0

MPEGARRY

08P FEMALE HEADER 1,27MM RA
Supplier: MPE-Garry
Matchcode: 20410080HTFLS0
Rutronik No.: COREC38043
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.13 $
226.00 $

Prices

200 1.13 $
600 1.0883 $
1,000 1.0494 $

Parameter

No.of contacts
08
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Current rating
204
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?