Cart

184-1-012-0-NFX-BT0

MPEGARRY

12P FEMALE HEADER 1,27MM 1R THT
Supplier: MPE-Garry
Matchcode: 18410120NFXBT0
Rutronik No.: COREC34859
Unit Pack: 36
MOQ: 504
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7346 $
370.24 $

Prices

504 0.7346 $
1,008 0.7104 $
1,512 0.6861 $
2,520 0.6618 $

Parameter

No.of contacts
12
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
184
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?