Cart

179-1-020-1-F-XS1-1341

MPEGARRY

20P PINHEADER SANDWICH SMT 2R
Supplier: MPE-Garry
Matchcode: 17910201FXS11341
Rutronik No.: COREC31583
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.1437 $
1,143.70 $

Prices

1,000 1.1437 $
2,000 1.1028 $
3,000 1.0722 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?