Cart

176-1-020-0-F-XS0-0710

MPEGARRY

20P PIN HEADER THT 1.27MM 1R
Supplier: MPE-Garry
Matchcode: 17610200FXS00710
Rutronik No.: COREC30918
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5411 $
162.33 $

Prices

300 0.5411 $
1,200 0.5232 $
2,700 0.5053 $
5,100 0.4874 $

Parameter

No.of contacts
20
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?