Cart

165-2-100-0-STF-LS0

MPEGARRY

10P FEMALEHEADER 2,00MM 2R THT
Supplier: MPE-Garry
Matchcode: 16521000STFLS0
Rutronik No.: COREC40730
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
6.28 $
6.28 $

Prices

1 6.28 $
300 6.04 $
450 5.94 $
750 5.70 $
900 5.50 $

Parameter

No.of contacts
10
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
COPPER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
150 V
Series
165-2
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?