Cart

159-3-020-0-NTX-YS0

MPEGARRY

20P FEMALE HEADER 2.00MM 2R
Supplier: MPE-Garry
Matchcode: 15930200NTXYS0
Rutronik No.: COREC37718
Unit Pack: 29
MOQ: 522
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.9226 $
481.60 $

Prices

522 0.9226 $
1,015 0.8908 $
1,508 0.859 $

Parameter

No.of contacts
20
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
159
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?