Cart

159-3-020-0-NFX-YS0

MPEGARRY

20P FEMALE HEADER 2R 2.00MM
Supplier: MPE-Garry
Matchcode: 15930200NFXYS0
Rutronik No.: COREC37719
Unit Pack: 29
MOQ: 522
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.003 $
523.57 $

Prices

522 1.003 $
1,015 0.9684 $
1,508 0.9338 $

Parameter

No.of contacts
20
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Current rating
159
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?