Cart

159-1-006-0-NFX-YS0

MPEGARRY

06P FEMALE HEADER 1R 90° 2.00MM
Supplier: MPE-Garry
Matchcode: 15910060NFXYS0
Rutronik No.: COREC37731
Unit Pack: 45
MOQ: 540
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4123 $
222.64 $

Prices

540 0.4123 $
1,035 0.3987 $
1,530 0.385 $
2,520 0.3714 $

Parameter

No.of contacts
06
Contact style
2.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
159
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?