Cart

155-1-050-0-F-BS0

MPEGARRY

50P PINHEADER 2,00MM THT 2R
Supplier: MPE-Garry
Matchcode: 15510500FBS0
Rutronik No.: COREC37116
Unit Pack: 10
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.0304 $
515.20 $

Prices

500 1.0304 $
1,000 0.9948 $
1,500 0.9593 $

Parameter

No.of contacts
50
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
155
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?