Cart

152-3-010-0-F-XT0-0620

MPEGARRY

10P PINHEADER SMT 2R 2,00MM
Supplier: MPE-Garry
Matchcode: 15230100FXT00620
Rutronik No.: COREC31498
Unit Pack: 61
MOQ: 305
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5291 $
161.38 $

Prices

305 0.5291 $
1,037 0.5116 $
2,501 0.4941 $
5,002 0.4766 $

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
152
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?