Cart

151-1-009-0-T-XS0-1450

MPEGARRY

09P PINHEADER 1R 2.00MM
Supplier: MPE-Garry
Matchcode: 15110090TXS01450
Rutronik No.: COREC36074
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3241 $
324.10 $

Prices

1,000 0.3241 $
3,000 0.313 $
5,000 0.302 $

Parameter

No.of contacts
09
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?