Cart

151-1-003-0-T-XS0-1450

MPEGARRY

03P PIN HEADER 2R DUAL BODY
Supplier: MPE-Garry
Matchcode: 15110030TXS01450
Rutronik No.: COREC30340
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1014 $
101.40 $

Prices

1,000 0.1014 $
10,000 0.098 $
25,000 0.0946 $
50,000 0.0913 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?