Cart

150-4-010-0-F-XS0-1020

MPEGARRY

10P PIN HEADER 2R 2,00MM 150
Supplier: MPE-Garry
Matchcode: 15040100FXS01020
Rutronik No.: COREC37393
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.191 $
191.00 $

Prices

1,000 0.191 $
3,000 0.1845 $
5,000 0.178 $

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
150
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?