Cart

150-3-034-0-S-XS0-0785

MPEGARRY

34P PINHEADER STR 2R THT 2.00MM
Supplier: MPE-Garry
Matchcode: 15030340SXS00785
Rutronik No.: COREC23284
Unit Pack: 300
MOQ: 300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6955 $
208.65 $

Prices

300 0.6955 $
1,200 0.6725 $
1,500 0.6495 $
2,700 0.6265 $

Parameter

No.of contacts
34
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
150
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?