Cart

150-1-002-0-S-XS0-0835

MPEGARRY

02P PINHEADER 2,00MM THT 1R
Supplier: MPE-Garry
Matchcode: 15010020SXS00835
Rutronik No.: COREC24494
Unit Pack: 2000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.041 $
82.00 $

Prices

2,000 0.041 $
10,000 0.0396 $
26,000 0.0383 $
50,000 0.0369 $

Parameter

No.of contacts
02
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
150
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?