Cart

149-1-002-F1-XS

MPEGARRY

02P JUMPER 2.54 RED H=6.0mm
Supplier: MPE-Garry
Matchcode: 1491002F1XS
Rutronik No.: COREC24630
Unit Pack: 2000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0235 $
141.00 $

Prices

6,000 0.0235 $
10,000 0.0228 $
26,000 0.022 $
50,000 0.0212 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?