Cart

115-6-022-0-MTF-XS0

MPEGARRY

22P FEMALE HEADER THT 2R 2,54MM
Supplier: MPE-Garry
Matchcode: 11560220MTFXS0
Rutronik No.: COREC27603
Unit Pack: 750
MOQ: 750
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.07 $
1,552.50 $

Prices

750 2.07 $
1,500 1.95 $

Parameter

No.of contacts
22
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
115
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?