Cart

115-3-072-0-MTF-XS0

MPEGARRY

72P FEMALE HEADER 2R 2,54MM THT
Supplier: MPE-Garry
Matchcode: 11530720MTFXS0
Rutronik No.: COREC36665
Unit Pack: 125
MOQ: 250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.88 $
970.00 $

Prices

250 3.88 $
500 3.74 $

Parameter

No.of contacts
72
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Oper.temperatur
-40 TO 105 °C
Current rating
115
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?