Cart

115-3-016-0-MTF-XS0

MPEGARRY

16P FEMALE HEADER 2R 2,54MM THT
Supplier: MPE-Garry
Matchcode: 11530160MTFXS0
Rutronik No.: COREC30037
Unit Pack: 400
MOQ: 1200
Packaging: INDIVIDUAL
On request
1.0377 $
1,245.24 $

Prices

1,200 1.0377 $
2,400 0.9955 $
3,600 0.9617 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Series
115-3
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?