Cart

115-2-012-0-MTF-XS0

MPEGARRY

12P FEMALE HEADER 2R 2,54MM
Supplier: MPE-Garry
Matchcode: 11520120MTFXS0
Rutronik No.: COREC30222
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
218.00 $

Prices

200 1.09 $
1,000 1.054 $
1,600 1.0179 $
2,600 0.9819 $

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?