Cart

115-2-004-0-MTH-XS0

MPEGARRY

04P FEM HEADER 2R 2,54MM SEL AU
Supplier: MPE-Garry
Matchcode: 11520040MTHXS0
Rutronik No.: COREC30911
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.372 $
372.00 $

Prices

1,000 0.372 $
3,000 0.36 $
5,000 0.347 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
115
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?