Cart

115-1-008-0-MTF-XS0

MPEGARRY

08P FEMALE HEADER STR 2.54 THT
Supplier: MPE-Garry
Matchcode: 11510080MTFXS0
Rutronik No.: COREC28206
Unit Pack: 250
MOQ: 2500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.511 $
1,277.50 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?