Cart

115-1-003-0-MTF-XS0

MPEGARRY

03P FEMALE HEADER 2,54MM 1R
Supplier: MPE-Garry
Matchcode: 11510030MTFXS0
Rutronik No.: COREC31173
Unit Pack: 1
MOQ: 2500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2054 $
513.50 $

Prices

2,500 0.2054 $
5,000 0.1982 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
115
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?