Cart

114-2-006-0-MTF-LS0

MPEGARRY

06P FEM HEAD 2R TWISTED C. TIN
Supplier: MPE-Garry
Matchcode: 11420060MTFLS0
Rutronik No.: COREC30806
Unit Pack: 1
MOQ: 1500
Packaging: INDIVIDUAL
On request
0.7542 $
1,131.30 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
114-2
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?