Cart

111-1-024-0-MTF-LS0

MPEGARRY

24P FEMALE HEADER 2,54MM THT 1R
Supplier: MPE-Garry
Matchcode: 11110240MTFLS0
Rutronik No.: COREC38044
Unit Pack: 900
MOQ: 900
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
1,089.00 $

Prices

900 1.21 $
1,800 1.12 $

Parameter

No.of contacts
24
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
111
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?