Cart

101-2-016-S-BS0

MPEGARRY

16P FEMALE HEADER IDC 2,54MM 2R
Supplier: MPE-Garry
Matchcode: 1012016SBS0
Rutronik No.: COREC24708
Unit Pack: 132
MOQ: 1056
Packaging: INDIVIDUAL
On request
0.1881 $
198.63 $

Prices

1,056 0.1881 $
3,168 0.1817 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Series
101-2
Feature funct.
IDC
Family
FEM HEADER
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?