Cart

101-1-010-S-BS0

MPEGARRY

10P IDC CONN. 2R THT 2,54MM
Supplier: MPE-Garry
Matchcode: 1011010SBS0
Rutronik No.: COREC34057
Unit Pack: 360
MOQ: 360
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1376 $
49.54 $

Prices

360 0.1376 $
10,080 0.133 $
25,200 0.1285 $
50,040 0.1239 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
101
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?