Cart

100-2-010-0-NFX-YSO-2331

MPEGARRY

10P FEMALE HEADER 2,54MM 2R THT
Supplier: MPE-Garry
Matchcode: 10020100NFXYSO2331
Rutronik No.: COREC37342
Unit Pack: 46
MOQ: 10028
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.33 $
13,337.24 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?