Cart

098-6-018-0-NFX-YT0

MPEGARRY

18P FEMALE HEADER 2R 2,54MM SMT
Supplier: MPE-Garry
Matchcode: 09860180NFXYT0
Rutronik No.: COREC34886
Unit Pack: 520
MOQ: 520
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.1034 $
573.77 $

Prices

520 1.1034 $
1,040 1.0669 $
1,560 1.0304 $
2,600 0.9939 $

Parameter

No.of contacts
18
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?