Cart

098-6-008-0-NFX-YT0

MPEGARRY

08P FEMALE HEADER 2R SMT 2,54MM
Supplier: MPE-Garry
Matchcode: 09860080NFXYT0
Rutronik No.: COREC34888
Unit Pack: 57
MOQ: 1026
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4757 $
488.07 $

Prices

1,026 0.4757 $
2,508 0.4594 $
5,016 0.4432 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
098
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?