Cart

098-4-034-0-NFX-YT0

MPEGARRY

34P FEMALE HEADER 1R 2,54MM SMT
Supplier: MPE-Garry
Matchcode: 09840340NFXYT0
Rutronik No.: COREC22575
Unit Pack: 7
MOQ: 7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.85 $
19.95 $

Prices

7 2.85 $
203 2.75 $
504 2.66 $
1,001 2.57 $

Parameter

No.of contacts
34
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?