Cart

097-5-024-0-NTX-XT0

MPEGARRY

24P HEADER DUAL ENTRY 2,54MM
Supplier: MPE-Garry
Matchcode: 09750240NTXXT0
Rutronik No.: CONN2130
Unit Pack: 19
MOQ: 513
Packaging: TUBE
On request
1.58 $
810.54 $

Parameter

No.of contacts
24
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
097-5
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?