Cart

097-5-020-0-NFX-XT0

MPEGARRY

20P F/H DUAL ENTRY STR 2R THT
Supplier: MPE-Garry
Matchcode: 09750200NFXXT0
Rutronik No.: COREC32302
Unit Pack: 23
MOQ: 23
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.66 $
38.18 $

Prices

23 1.66 $
207 1.60 $
506 1.55 $
1,012 1.49 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?