097-1-004-0-NFX-XT0

Supplier: MPE-Garry
Matchcode: 09710040NFXXT0
Rutronik No.: COREC35896
Unit Pack: 57
MOQ: 57
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 04
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 11 weeks