Cart

097-1-002-0-NFX-XT0

MPEGARRY

02P FEMALE HEADER 1R 2,54MM THT
Supplier: MPE-Garry
Matchcode: 09710020NFXXT0
Rutronik No.: COREC33716
Unit Pack: 540
MOQ: 540
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.1813 $
97.90 $

Prices

540 0.1813 $
5,400 0.1753 $
10,260 0.1693 $
20,520 0.1633 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
097
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?