Cart

096-3-005-0-NFX-BS0

MPEGARRY

05P FEMALE HEADER 2,54MM 1R
Supplier: MPE-Garry
Matchcode: 09630050NFXBS0
Rutronik No.: COREC36339
Unit Pack: 600
MOQ: 600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3133 $
187.98 $

Prices

600 0.3133 $
1,200 0.3029 $
3,000 0.2926 $
5,400 0.2822 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?