Cart

096-1-005-0-NTX-BS0

MPEGARRY

05P FEMALE HEADER 1R THT 2,54MM
Supplier: MPE-Garry
Matchcode: 09610050NTXBS0
Rutronik No.: COREC36607
Unit Pack: 43
MOQ: 43
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2584 $
11.11 $

Prices

43 0.2584 $
1,032 0.2498 $
2,537 0.2413 $
5,031 0.2328 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
096
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?