Cart

095-2-020-0-NFX-RS0

MPEGARRY

20P HEADER FEMALE RA 2,54MM 2R
Supplier: MPE-Garry
Matchcode: 09520200NFXRS0
Rutronik No.: COREC37933
Unit Pack: 160
MOQ: 640
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6574 $
420.74 $

Prices

640 0.6574 $
1,120 0.6357 $
1,600 0.614 $
2,560 0.5922 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Current rating
095
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
Taiwan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?