Cart

094-2-064-0-NFX-YS0

MPEGARRY

64P FEMALE HEADER 2R THT 2.54MM
Supplier: MPE-Garry
Matchcode: 09420640NFXYS0
Rutronik No.: COREC30442
Unit Pack: 40
MOQ: 520
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
717.60 $

Prices

520 1.38 $
1,000 1.33 $
1,520 1.28 $
Article with this quantity is not orderable.

Parameter

No.of contacts
64
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?