Cart

094-2-024-0-NTX-YS0

MPEGARRY

24P FEMALE HEADER 2R THT 2.54MM
Supplier: MPE-Garry
Matchcode: 09420240NTXYS0
Rutronik No.: COREC30136
Unit Pack: 140
MOQ: 560
Packaging: BULK
On request
0.479 $
268.24 $

Prices

560 0.479 $
1,120 0.4596 $
2,240 0.444 $

Parameter

No.of contacts
24
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Series
094-2
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?