Cart

094-1-005-0-NFX-YS0

MPEGARRY

05P FEMALE HEADER 2,54MM THT 1R
Supplier: MPE-Garry
Matchcode: 09410050NFXYS0
Rutronik No.: COREC24410
Unit Pack: 640
MOQ: 1280
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1687 $
215.94 $

Prices

1,280 0.1687 $
5,120 0.1631 $
10,240 0.1575 $
20,480 0.152 $

Parameter

No.of contacts
05
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?