Cart

093-3-040-0-F-BS0

MPEGARRY

40P PINHEADER 2,54MM 2 ROW SMT
Supplier: MPE-Garry
Matchcode: 09330400FBS0
Rutronik No.: COREC37529
Unit Pack: 9
MOQ: 1008
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9924 $
1,000.34 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
093
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?